Part Details for 702461201 by Molex
Overview of 702461201 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702461201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1579
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
01AH1579
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
CONN12515
|
Rutronik | 12P HEADER 2.54 MM STRAIGHT AU RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Tray |
Stock DE - 5600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9500 | Buy Now |
DISTI #
702461201
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 702461201) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0702461201
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0702461201) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ | |
|
LCSC | SMD Wire To Board Connector ROHS | 2 |
|
$0.9520 | Buy Now |