Part Details for 7024S15PFG by Renesas Electronics Corporation
Overview of 7024S15PFG by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7024S15PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7024S15PFG
|
Avnet Americas | SRAM Chip Async Dual 5V 64K-Bit 4K x 16 15ns 100-Pin TQFP - Rail/Tube (Alt: 7024S15PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |
DISTI #
7024S15PFG
|
Avnet Americas | SRAM Chip Async Dual 5V 64K-Bit 4K x 16 15ns 100-Pin TQFP - Rail/Tube (Alt: 7024S15PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube | 0 |
|
RFQ |
Part Details for 7024S15PFG
7024S15PFG CAD Models
7024S15PFG Part Data Attributes:
|
7024S15PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7024S15PFG
Renesas Electronics Corporation
Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | |
Reach Compliance Code | compliant | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 7024S15PFG
This table gives cross-reference parts and alternative options found for 7024S15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024S15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7024S15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7024S15PFG vs IDT7024S15PFG |
70V24L15PFGI | 4K x 16 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 7024S15PFG vs 70V24L15PFGI |
IDT70V24TL15PF | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 7024S15PFG vs IDT70V24TL15PF |
7024L15PFG | TQFP-100, Tray | Integrated Device Technology Inc | 7024S15PFG vs 7024L15PFG |
IDT7024L15PF | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7024S15PFG vs IDT7024L15PF |
70T24L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7024S15PFG vs 70T24L15PF8 |
IDT7024L15PFG | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7024S15PFG vs IDT7024L15PFG |
70V24S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7024S15PFG vs 70V24S15PF8 |
IDT7024S15PF9 | Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7024S15PFG vs IDT7024S15PF9 |
7024S15PFG8 | Multi-Port SRAM, 4KX16, 15ns, CMOS, PQFP100 | Renesas Electronics Corporation | 7024S15PFG vs 7024S15PFG8 |