7024S70GG
Integrated Device Technology Inc
Description: Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84

Overview of 7024S70GG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7024S70GG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7024S70GG by Integrated Device Technology Inc

7024S70GG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e3
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 7024S70GG
    Integrated Device Technology Inc
    Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84
    VS

Alternate Parts for 7024S70GG

This table gives cross-reference parts and alternative options found for 7024S70GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024S70GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7024L70GG Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7024L70GG
5962-9166201MXA PGA-84, Tray Integrated Device Technology Inc 7024S70GG vs 5962-9166201MXA
5962-9166202MXX Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs 5962-9166202MXX
5962-9166201MXX Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs 5962-9166201MXX
IDT7024S70GG Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7024S70GG
Part Number Description Manufacturer Compare
5962-9161707MXX Multi-Port SRAM, 8KX16, 35ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs 5962-9161707MXX
5962-9166201MXX Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs 5962-9166201MXX
IDT7024S70GG Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7024S70GG
IDT7025L17GG Dual-Port SRAM, 8KX16, 17ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7025L17GG
5962-9161708MXA PGA-84, Tray Integrated Device Technology Inc 7024S70GG vs 5962-9161708MXA
IDT7025L70GB Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7025L70GB
IDT7024S70GGB Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7024S70GGB
IDT7024L70GGB Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs IDT7024L70GGB
7025L70GB PGA-84, Tray Integrated Device Technology Inc 7024S70GG vs 7025L70GB
5962-9161705MXX Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc 7024S70GG vs 5962-9161705MXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7024S70GG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7024S70GG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7024S70GG would you like to use for your alert(s)?
  • Please alert me when 7024S70GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7024S70GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7024S70GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7024S70GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7024S70GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7024S70GG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: