Part Details for 7024AAT by TE Connectivity
Overview of 7024AAT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7024AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1177
|
Newark | 7024Aat=Rly, std, off,4P,120V,1S, t |Agastat Te Connectivity 7024AAT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$949.5000 / $1,037.6700 | Buy Now |
DISTI #
7024AAT-ND
|
DigiKey | RELAY TIME DELAY 1SEC 10A 240V Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$924.7400 | Buy Now |
DISTI #
71993957
|
RS | Relay, 7024Aat=Std, Off, 4P, 120V, 1S, T | TE Connectivity 7024AAT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,027.4900 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .1 to 1 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing | 0 |
|
$789.2700 / $1,441.2000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .1 to 1 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing | 0 |
|
$789.2700 / $1,441.2000 | Buy Now |
Part Details for 7024AAT
7024AAT CAD Models
7024AAT Part Data Attributes:
|
7024AAT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7024AAT
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |