Part Details for 7024CD by TE Connectivity
Overview of 7024CD by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7024CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec Off Delay - 480VAC 60 Hz | 0 |
|
$851.2700 / $2,393.2100 | Buy Now |
DISTI #
000000000002764471
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$751.3400 / $969.4800 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 5 to 50 sec Off Delay - 480VAC 60 Hz | 0 |
|
$851.2700 / $2,393.2100 | Buy Now |
Part Details for 7024CD
7024CD CAD Models
7024CD Part Data Attributes
|
7024CD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7024CD
TE Connectivity
Off-Delay Relay, 4 Form C, 4PDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 480 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 147.82 X 82.55 X 84.32 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |