Part Details for 7024L20JGI by Renesas Electronics Corporation
Overview of 7024L20JGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7024L20JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7024L20JGI-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 84PLCC Min Qty: 105 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.3966 | Buy Now |
DISTI #
7024L20JGI
|
Avnet Americas | 4K x 16 Dual-Port RAM - Rail/Tube (Alt: 7024L20JGI) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
972-7024L20JGI
|
Mouser Electronics | SRAM 4K X 16 DP SRAM RoHS: Compliant | 76 |
|
$34.3600 / $44.9600 | Buy Now |
|
Future Electronics | HIGH-SPEED 4K x 16 DUAL-PORT STATIC RAM PLCC RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Tube | 0Tube |
|
$34.7100 | Buy Now |
DISTI #
7024L20JGI
|
Avnet Americas | 4K x 16 Dual-Port RAM - Rail/Tube (Alt: 7024L20JGI) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.2961 / $36.8735 | Buy Now |
DISTI #
7024L20JGI
|
Avnet Silica | 4K x 16 Dual-Port RAM (Alt: 7024L20JGI) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for 7024L20JGI
7024L20JGI CAD Models
7024L20JGI Part Data Attributes:
|
7024L20JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7024L20JGI
Renesas Electronics Corporation
4K x 16 Dual-Port RAM, PLCC15/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 84 | |
Manufacturer Package Code | PLG84 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for 7024L20JGI
This table gives cross-reference parts and alternative options found for 7024L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24S20J8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs IDT70V24S20J8 |
IDT70V24TS20JI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs IDT70V24TS20JI |
70V24L20JI | PLCC-84, Tube | Integrated Device Technology Inc | 7024L20JGI vs 70V24L20JI |
7024L20JG | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs 7024L20JG |
IDT70V24TS20JGI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs IDT70V24TS20JGI |
70V24L20JGI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84 | Renesas Electronics Corporation | 7024L20JGI vs 70V24L20JGI |
7024S20JGB | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs 7024S20JGB |
70V24L20JG8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs 70V24L20JG8 |
70V24L20JGI8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs 70V24L20JGI8 |
IDT70V24L20JI8 | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024L20JGI vs IDT70V24L20JI8 |