Part Details for 70261S55PFGI by Integrated Device Technology Inc
Overview of 70261S55PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70261S55PFGI
70261S55PFGI CAD Models
70261S55PFGI Part Data Attributes:
|
70261S55PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70261S55PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 70261S55PFGI
This table gives cross-reference parts and alternative options found for 70261S55PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70261S55PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70261L55PF | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70261L55PF |
IDT70V261S55PF | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70V261S55PF |
70261S55PFG | 16K x 16 Dual-Port RAM w/Int, TQFP90/Tray | Renesas Electronics Corporation | 70261S55PFGI vs 70261S55PFG |
70261L55PFG | Multi-Port SRAM, 16KX16, 55ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70261S55PFGI vs 70261L55PFG |
IDT70261S55PFGI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70261S55PFGI |
IDT70V261S55PFG | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70V261S55PFG |
IDT70261L55PFGI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70261L55PFGI |
IDT70261L55PF8 | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70261L55PF8 |
IDT70V261S55PF9 | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S55PFGI vs IDT70V261S55PF9 |
70V261L55PF | TQFP-100, Tray | Integrated Device Technology Inc | 70261S55PFGI vs 70V261L55PF |