Part Details for 70261S25PFGI by Integrated Device Technology Inc
Overview of 70261S25PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70261S25PFGI
70261S25PFGI CAD Models
70261S25PFGI Part Data Attributes
|
70261S25PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70261S25PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 262144 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 70261S25PFGI
This table gives cross-reference parts and alternative options found for 70261S25PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70261S25PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V261L25PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261S25PFGI vs 70V261L25PFGI8 |
IDT70261S25PFI | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70261S25PFGI vs IDT70261S25PFI |
70261S25PF | TQFP-100, Tray | Integrated Device Technology Inc | 70261S25PFGI vs 70261S25PF |
IDT70V261L25PF9 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S25PFGI vs IDT70V261L25PF9 |
IDT70V261S25PF | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S25PFGI vs IDT70V261S25PF |
70V261L25PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261S25PFGI vs 70V261L25PF8 |
70V261L25PFG | TQFP-100, Tray | Integrated Device Technology Inc | 70261S25PFGI vs 70V261L25PFG |
IDT70V261L25PFG8 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70261S25PFGI vs IDT70V261L25PFG8 |
70261L25PFG | Multi-Port SRAM, 16KX16, 25ns, CMOS, PQFP100 | Renesas Electronics Corporation | 70261S25PFGI vs 70261L25PFG |
70V261S25PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70261S25PFGI vs 70V261S25PF8 |