Part Details for 7026882 (ALTERNATE: 7026882) by RS Pro
Overview of 7026882 (ALTERNATE: 7026882) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7026882 (ALTERNATE: 7026882)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647429
|
RS | Micro pump 2.80 l/m 3-12V 6mm tubing | RS PRO 7026882 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$90.4100 / $100.3300 | Buy Now |