-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1366-5-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 84PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8 In Stock |
|
$58.1298 / $77.0300 | Buy Now |
DISTI #
7026L15JG
|
Avnet Americas | SRAM Chip Asynchronous Dual Port 5V 256K-Bit 16K x 16 15/20/25/35/55ns 84-Pin PLCC Tube - Rail/Tube (Alt: 7026L15JG) RoHS: Not Compliant Min Qty: 105 Package Multiple: 15 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$54.5465 / $62.2775 | Buy Now |
DISTI #
972-7026L15JG
|
Mouser Electronics | SRAM 7026L 16Kx16, 256K, 5V DUAL-PORT RAM RoHS: Compliant | 16 |
|
$56.4400 / $74.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$55.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$55.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7026L15JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7026L15JG
Renesas Electronics Corporation
Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQCC-J84 | |
Memory Density | 262144 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for 7026L15JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7026L15JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7026L15J8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs IDT7026L15J8 |
7026L15JG | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs 7026L15JG |
7026S15J8 | PLCC-84, Reel | Integrated Device Technology Inc | 7026L15JG vs 7026S15J8 |
IDT7026L15J | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs IDT7026L15J |
IDT7026S15JG | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs IDT7026S15JG |
7026L15J8 | PLCC-84, Reel | Integrated Device Technology Inc | 7026L15JG vs 7026L15J8 |
7026L15JG8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs 7026L15JG8 |
IDT7026L15JG8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs IDT7026L15JG8 |
7026S15J | PLCC-84, Tube | Integrated Device Technology Inc | 7026L15JG vs 7026S15J |
IDT7026S15JG8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG vs IDT7026S15JG8 |