7026L20JGI
Description: Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84

Overview of 7026L20JGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 7026L20JGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 7026L20JGI-ND
DigiKey IC SRAM 256KBIT PARALLEL 84PLCC Min Qty: 1 Lead time: 36 Weeks Container: Tube 420
In Stock
  • 1 $75.2000
  • 10 $66.7430
  • 25 $63.6372
  • 50 $61.3802
  • 100 $59.1988
$59.1988 / $75.2000 Buy Now

CAD Models for 7026L20JGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7026L20JGI by Renesas Electronics Corporation

7026L20JGI
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
20 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
84
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 7026L20JGI
    Renesas Electronics Corporation
    Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84
    VS

Alternate Parts for 7026L20JGI

This table gives cross-reference parts and alternative options found for 7026L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7026L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7026S20JI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026S20JI
IDT7026S20JB Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S20JB
7026L20JB Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026L20JB
QS7026A-20J Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, Quality Semiconductor Inc 7026L20JGI vs QS7026A-20J
IDT7026S20JI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S20JI
7026L20JGI8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026L20JGI8
7026S20JGI Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026S20JGI
7026S20JG8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026S20JG8
IDT7026L20JGI8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026L20JGI8
7026S20J PLCC-84, Tube Integrated Device Technology Inc 7026L20JGI vs 7026S20J
Part Number Description Manufacturer Compare
IDT7026S25JI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S25JI
70V26L25J8 PLCC-84, Reel Integrated Device Technology Inc 7026L20JGI vs 70V26L25J8
IDT7026L25JBG Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026L25JBG
IDT7026L55JI Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026L55JI
IDT7026S25JI8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S25JI8
7026S20JG8 Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 7026S20JG8
IDT7026S15J Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S15J
IDT70V26S55J8 Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT70V26S55J8
70V26WS55JG Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs 70V26WS55JG
IDT7026S25J Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7026L20JGI vs IDT7026S25J

Related Parts for 7026L20JGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7026L20JGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7026L20JGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 7026L20JGI would you like to use for your alert(s)?
  • Please alert me when 7026L20JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7026L20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7026L20JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7026L20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7026L20JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7026L20JGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: