-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 16 Dual-Port RAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7027L20PFGI8-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 100TQFP Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$71.8811 | Buy Now |
DISTI #
7027L20PFGI8
|
Avnet Americas | 32K x 16 Dual-Port RAM - Tape and Reel (Alt: 7027L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$70.9041 / $80.9535 | Buy Now |
DISTI #
972-7027L20PFGI8
|
Mouser Electronics | SRAM 32K X 16K RoHS: Compliant | 0 |
|
$69.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$71.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$72.5100 | Buy Now |
DISTI #
7027L20PFGI8
|
Avnet Silica | (Alt: 7027L20PFGI8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7027L20PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7027L20PFGI8
Renesas Electronics Corporation
32K x 16 Dual-Port RAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.335 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 7027L20PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7027L20PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7027S20PFG8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs 7027S20PFG8 |
IDT7027L20PF8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT7027L20PF8 |
IDT70V27L20PFG | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT70V27L20PFG |
IDT70V27S20PF9 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT70V27S20PF9 |
IDT70V27S20PF8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT70V27S20PF8 |
70V27S20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7027L20PFGI8 vs 70V27S20PF8 |
70V27L20PFGI8 | 32K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 7027L20PFGI8 vs 70V27L20PFGI8 |
IDT7027S20PF9 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT7027S20PF9 |
IDT70V27S20PFGI | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT70V27S20PFGI |
IDT70V27L20PFI8 | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7027L20PFGI8 vs IDT70V27L20PFI8 |