Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MC1230F |
Rochester Electronics LLC |
XOR Gate, ECL, CDFP14 |
|
MC1230L |
Rochester Electronics LLC |
MC1230 - XOR Gate, ECL |
|
ETH1-230L |
Coilcraft Inc |
Ethernet signal path magnetics module, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cgrid Bkwy Hdr Dr Rtpn 30 Sau 72Ckt |Molex 70287-1230
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$5.3400
|
Buy Now
|
|
|
Onlinecomponents.com
|
2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 72 Circuits, 6.10mm Mating Pin Length, 0.76µm Gold (Au) Selective Plating
RoHS:
Compliant
|
0
|
-
500
$4.4800
-
1,000
$4.3800
-
2,500
$3.8000
-
5,000
$3.5400
|
$3.5400 / $4.4800
|
Buy Now
|
Want to compare parts?
-
70287-1230
Molex
VS
-