-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x16 Dual-Port RAM, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1369-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
36 In Stock |
|
$98.3051 / $130.0300 | Buy Now |
DISTI #
7028L15PFG
|
Avnet Americas | 64K x16 Dual-Port RAM - Trays (Alt: 7028L15PFG) RoHS: Compliant Min Qty: 48 Package Multiple: 6 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$92.8878 / $106.0530 | Buy Now |
DISTI #
972-7028L15PFG
|
Mouser Electronics | SRAM 64KX16 5V ASYNC DPRAM RoHS: Compliant | 34 |
|
$98.3000 / $128.5300 | Buy Now |
|
Future Electronics | IDT7028L Series 1 Mb (64K x 16) 5.5 V High Speed Dual Port Static RAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 6 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$103.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 6 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$93.7700 | Buy Now |
|
Renesas Electronics America | IC SRAM 1MBIT PARALLEL 100TQFP Min Qty: 1 Container: Tray | 36 |
|
$98.3051 / $130.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7028L15PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7028L15PFG
Renesas Electronics Corporation
64K x16 Dual-Port RAM, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 7028L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7028L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT707288L15PF | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L15PFG vs IDT707288L15PF |
IDT7028L15PF9 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L15PFG vs IDT7028L15PF9 |
707288L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7028L15PFG vs 707288L15PF8 |
IDT7028L15PF8 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7028L15PFG vs IDT7028L15PF8 |
IDT707288L15PF9 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L15PFG vs IDT707288L15PF9 |
CY7C028-15AI | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 7028L15PFG vs CY7C028-15AI |
707288S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 7028L15PFG vs 707288S15PF8 |
IDT707288S15PF8 | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM, TQFP-100 | Integrated Device Technology Inc | 7028L15PFG vs IDT707288S15PF8 |
7028L15PFG8 | 64K x16 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 7028L15PFG vs 7028L15PFG8 |
CY7C028-15AXI | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | 7028L15PFG vs CY7C028-15AXI |