Part Details for 702945000 by Wurth Elektronik
Overview of 702945000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702945000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5679
|
Newark | Pcb Spacer/Support, 25.4Mm, Nylon 6.6, Pcb Support Type:Screw Mount Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:25.4Mm, External Width:7.1Mm, Product Range:Wa-Snsr Series, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Wurth Elektronik 702945000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2040 / $0.3220 | Buy Now |
DISTI #
732-12518-ND
|
DigiKey | SELF-RETAINING SPACER 25,4 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
200 In Stock |
|
$0.1960 / $0.3100 | Buy Now |
DISTI #
710-702945000
|
Mouser Electronics | Standoffs & Spacers Self-retain spacer 25.4mm WA-SNSR RoHS: Compliant | 0 |
|
$0.1940 / $0.3100 | Order Now |
DISTI #
2987534
|
element14 Asia-Pacific | PCB SPACER/SUPPORT, 25.4MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$0.3393 | Buy Now |
DISTI #
2987534
|
Farnell | PCB SPACER/SUPPORT, 25.4MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 500 |
|
$0.1391 | Buy Now |