Part Details for 70298-1104LF by Amphenol FCi
Overview of 70298-1104LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70298-1104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG70298-1104LF
|
Heilind Electronics | 70298-1104LF-METRAL HEADER 4RX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG70298-1104LF
|
Interstate Connecting Components | 70298-1104LF-METRAL HEADER 4RX | 0 |
|
Buy Now |
Part Details for 70298-1104LF
70298-1104LF CAD Models
70298-1104LF Part Data Attributes
|
70298-1104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70298-1104LF
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.942 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 70298-1104LF
This table gives cross-reference parts and alternative options found for 70298-1104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70298-1104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70298-N1112 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 70298-1104LF vs 70298-N1112 |
70298-1100LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE | Amphenol FCi | 70298-1104LF vs 70298-1100LF |
70298-5102 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 70298-1104LF vs 70298-5102 |
70298-N5112LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE | Amphenol FCi | 70298-1104LF vs 70298-N5112LF |
70298-A107 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | Amphenol FCi | 70298-1104LF vs 70298-A107 |
70298-2108 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | Amphenol FCi | 70298-1104LF vs 70298-2108 |
70298-5111 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 70298-1104LF vs 70298-5111 |
70298-5112LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE | Amphenol Communications Solutions | 70298-1104LF vs 70298-5112LF |
70298-3104 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 70298-1104LF vs 70298-3104 |
70298-N5114LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE | Amphenol Communications Solutions | 70298-1104LF vs 70298-N5114LF |