There are no models available for this part yet.
Overview of 702PB121 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 702PB121 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T0728
|
Newark | Unsealed Oi |Honeywell 702PB121 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,034.2500 | Buy Now | |
DISTI #
702PB121-ND
|
DigiKey | SWITCH PUSH SPDTX2 4A 115V Min Qty: 100 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,605.9840 | Buy Now | |
DISTI #
785-702PB121
|
Mouser Electronics | Pushbutton Switches UNSEALED OI | 0 |
|
$1,891.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,696.2800 / $4,978.5500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,696.2800 / $4,978.5500 | Buy Now |
CAD Models for 702PB121 by Honeywell Sensing and Control
Part Data Attributes for 702PB121 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|