Part Details for 702R1C3.8 by Littelfuse Inc
Overview of 702R1C3.8 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702R1C3.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
702R1C3.8-ND
|
DigiKey | FUSE CARTRIDGE 70A 3.8KVAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-702R1C3.8
|
Mouser Electronics | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse RoHS: Not Compliant | 0 |
|
$513.4500 / $573.1400 | Order Now |
|
Onlinecomponents.com | Fus 3.8Kv Mv R-Rated 70A 2R RoHS: Compliant | 0 |
|
$734.6100 / $778.0100 | Buy Now |
DISTI #
702R1C3.8
|
TTI | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 70A 3.8KVAC | 0 |
|
$1,029.8295 / $1,050.4261 | RFQ |