703-43-130-47-052100
Mill-Max Mfg Corp

Overview of 703-43-130-47-052100 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10131318-1052100LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing.
10132798-052100LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector.
10131318-2052100LF Amphenol Communications Solutions Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing.

Price & Stock for 703-43-130-47-052100 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # MMX703-43-130-47-052100
Heilind Electronics   Americas - 6 in Stock
Buy Now
DISTI # MMX703-43-130-47-052100
Interstate Connecting Components   2
Buy Now

CAD Models for 703-43-130-47-052100 by Mill-Max Mfg Corp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 703-43-130-47-052100 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 703-43-130-47-052100 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 703-43-130-47-052100 would you like to use for your alert(s)?
  • Please alert me when 703-43-130-47-052100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 703-43-130-47-052100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 703-43-130-47-052100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 703-43-130-47-052100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 703-43-130-47-052100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 703-43-130-47-052100 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: