Part Details for 703001A13F120 by Woodhead Molex
Overview of 703001A13F120 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703001A13F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ2688
|
Newark | Mic 3P Fp 12Ft. 90D 22/3 Shiel |Molex/woodhead 703001A13F120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$37.7400 / $48.3300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Shielded 3.657m 22AWG 3 POS F RoHS: Compliant |
1 Partner Stock |
|
$31.8800 / $36.5200 | Buy Now |
|
Master Electronics | Cable Assembly Shielded 3.657m 22AWG 3 POS F RoHS: Compliant |
1 Partner Stock |
|
$31.8800 / $36.5200 | Buy Now |
Part Details for 703001A13F120
703001A13F120 CAD Models
703001A13F120 Part Data Attributes
|
703001A13F120
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
703001A13F120
Woodhead Molex
Circular Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |