Part Details for 7032-9733 by Amphenol Corporation
Overview of 7032-9733 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-9733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7032-9733
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMA Plug, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7032-9733) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$119.0306 / $172.4987 | Buy Now |
DISTI #
77AK6446
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMA Plug, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AK6446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$151.0200 / $170.3200 | Buy Now |
DISTI #
523-70329733
|
Mouser Electronics | RF Cable Assemblies SMPM Female VITA 67.3 to SMA Male 6" Cable Assembly for .047 Cable RoHS: Compliant | 25 |
|
$143.4800 / $168.5900 | Buy Now |
DISTI #
7032-9733
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMA Plug, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7032-9733) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$119.0306 / $172.4987 | Buy Now |
DISTI #
77AK6446
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMA Plug, 0.047" Flexible, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AK6446) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$151.0200 / $170.3200 | Buy Now |