Part Details for 7032MCB by TE Connectivity
Overview of 7032MCB by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032MCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5045
|
Newark | 7032Mcb=Rly, std, dbh,2P,28Vdc, Rohs Compliant: No |Agastat Te Connectivity 7032MCB RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,030.2800 / $3,560.5800 | Buy Now |
DISTI #
2266-7032MCB-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$4,405.1300 | Buy Now |
DISTI #
7032MCB-ND
|
DigiKey | RELAY TIME DELAY 15SEC 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,315.6250 | Buy Now |
DISTI #
1423179-1
|
Avnet Americas | Electromechanical Relay DPDT 10A 28VDC Socket - Bulk (Alt: 1423179-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 51 Weeks, 5 Days Container: Bulk | 0 |
|
$2,979.7715 / $3,585.8267 | Buy Now |
DISTI #
655-7032MCB
|
Mouser Electronics | Time Delay & Timing Relays 7032MCB=RLY,STD,DBH,2P,28VDC, | 2 |
|
$3,381.9400 | Buy Now |
DISTI #
71993733
|
RS | Relay, 7032Mcb=Std, Dbh,2P, 28Vdc, | TE Connectivity 7032MCB RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4,040.3800 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 28VDC |
1 Partner Stock |
|
$2,731.5400 / $3,477.2300 | Buy Now |
DISTI #
C1S757104370543
|
Chip1Stop | Time Delay Relay 28VDC 10A DPDT(114.8x65.3x71.9)mm Socket RoHS: Not Compliant | 1 |
|
$4,610.0000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On/Off Delay - 28VDC |
1 Partner Stock |
|
$2,731.5400 / $3,477.2300 | Buy Now |
Part Details for 7032MCB
7032MCB CAD Models
7032MCB Part Data Attributes
|
7032MCB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7032MCB
TE Connectivity
MULTI-DELAY RELAY, DPDT, MOMENTARY, 28VDC (COIL), 2-20s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 20 s | |
Adjustable Time Delay-Min | 2 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |