Part Details for 704.002.4A by EAO AG
Overview of 704.002.4A by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.002.4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7279
|
Newark | (704.002.4Ax) Indicator/ Rnd/ W-Yellow Lens & Nat Alum. Bezel |Eao 704.002.4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8200 / $31.7500 | Buy Now |
DISTI #
704.002.4A-ND
|
DigiKey | INDICATOR PANEL LED YLW Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7711 / $39.1400 | Buy Now |
DISTI #
123-704.002.4A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22.5mm indicator RoHS: Compliant | 0 |
|
$26.6400 / $35.0600 | Order Now |
DISTI #
70029444
|
RS | Indicator Actuator Round 29mm LED Illuminative Yellow Lens Aluminum Bezel Screw | EAO 704.002.4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0700 / $31.6000 | RFQ |
DISTI #
000000000003142300
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22.5mm indicator Min Qty: 1 | 0 |
|
$24.9500 / $30.7100 | Buy Now |