Part Details for 704.02-3906 by EAO AG
Overview of 704.02-3906 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-060LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 6ACP Right Angle Header, Solder To Board | |
51939-065LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 8P 3ACP 4S Right Angle Header, Solder To Board | |
87139-063LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 4 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 704.02-3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001259504
|
Sager | EAO | 0 |
|
Buy Now |