Part Details for 704.122.0 by EAO AG
Overview of 704.122.0 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.122.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7329
|
Newark | Switch Actuator, For Use With:Eao 04 Series Keylock Switches, Ip/Nema Rating:-, Product Range:704 Series, Actuator/Cap Colour:Chrome, Angle Of Throw:90°, Collar Shape:Round, Contact Current Max:10A, Contact Voltage Ac Nom:300V Rohs Compliant: Yes |Eao 704.122.0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$48.9300 / $63.5400 | Buy Now |
DISTI #
1948-2013-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$49.5074 / $65.0500 | Buy Now |
DISTI #
123-704.122.0
|
Mouser Electronics | Switch Actuators 22.5mm Keylock 2 RoHS: Compliant | 3 |
|
$50.4900 / $62.3800 | Buy Now |
DISTI #
70250015
|
RS | Keylock Switch Actuator, Round,29mm,2 Position, Rest(a)-MAINT(a),IP65,Alum. Bezel | EAO 704.122.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$48.0300 / $62.3800 | Buy Now |
DISTI #
704.122.0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, silver, none, IP65 Min Qty: 1 | 0 |
|
$45.7300 / $68.7400 | RFQ |
DISTI #
000000000000026739
|
Sager | Switch Actuators 22.5mm Keylock 2 Min Qty: 1 | 0 |
|
$48.8400 / $60.1100 | Buy Now |
DISTI #
1431614
|
element14 Asia-Pacific | SWITCH ACTUATOR RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$53.4455 / $66.0296 | Buy Now |
DISTI #
1431614
|
Farnell | SWITCH ACTUATOR RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 40 |
|
$52.6867 / $68.4149 | Buy Now |