Part Details for 704.602.2 by EAO AG
Overview of 704.602.2 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.602.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3089
|
Newark | Lens, Round, Red, Lens Shape:Round, Switch Lens Colour:Red, Product Range:-, For Use With:Eao 04 Series Pushbutton Switches, Lens Diameter:35Mm Rohs Compliant: Yes |Eao 704.602.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$0.9580 | Buy Now |
DISTI #
1948-2047-ND
|
DigiKey | CONFIG SWITCH LENS RED ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$1.3548 / $2.1100 | Buy Now |
DISTI #
123-704.602.2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS RND TPT RED RoHS: Compliant | 157 |
|
$1.3000 / $2.1300 | Buy Now |
DISTI #
70029567
|
RS | Lens, Round, 23.7mm, Flat, Flush, Plastic, Illuminative, Transparent, Red | EAO 704.602.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 62 |
|
$2.2100 / $2.9500 | Buy Now |
DISTI #
83713613
|
Verical | Switch Access Round Lens Indicator Switch RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 101 |
|
$1.5644 / $1.6376 | Buy Now |
DISTI #
000000000000026765
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS RND TPT RED Min Qty: 1 | 117 |
|
$1.1300 / $1.4300 | Buy Now |
Part Details for 704.602.2
704.602.2 CAD Models
704.602.2 Part Data Attributes
|
704.602.2
EAO AG
Buy Now
|
Compare Parts:
704.602.2
EAO AG
|
Samacsys Manufacturer | EAO |