There are no models available for this part yet.
Overview of 7042-BSS by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70426-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF | |
70426-003LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly. | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 7042-BSS by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Breaker Thermal 187 PanelMnt 80A RoHS: Compliant | 189 Factory Stock |
|
$59.8700 / $90.3900 | Buy Now | ||
Master Electronics | Breaker Thermal 187 PanelMnt 80A RoHS: Compliant | 189 Factory Stock |
|
$59.8700 / $90.3900 | Buy Now |