Part Details for 70430-0141 by Molex
Overview of 70430-0141 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-268LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
70430-264LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for 70430-0141
70430-0141 CAD Models
70430-0141 Part Data Attributes
|
70430-0141
Molex
Buy Now
Datasheet
|
Compare Parts:
70430-0141
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN (150) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70430-0141
This table gives cross-reference parts and alternative options found for 70430-0141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70430-0141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-147326-9 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 70430-0141 vs 8-147326-9 |
89885-402H | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 70430-0141 vs 89885-402H |
G808C02130 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 70430-0141 vs G808C02130 |
76326-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 70430-0141 vs 76326-402 |
3-535584-9 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 70430-0141 vs 3-535584-9 |
76323-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70430-0141 vs 76323-302 |
91622-402 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 70430-0141 vs 91622-402 |
89842-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70430-0141 vs 89842-302 |
71990-302 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 70430-0141 vs 71990-302 |
76318-102 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70430-0141 vs 76318-102 |