Part Details for 70430-0150 by Molex
Overview of 70430-0150 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70430-0150
70430-0150 CAD Models
70430-0150 Part Data Attributes
|
70430-0150
Molex
Buy Now
Datasheet
|
Compare Parts:
70430-0150
Molex
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN (150) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70430-0150
This table gives cross-reference parts and alternative options found for 70430-0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70430-0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67261-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 70430-0150 vs 67261-1100 |
801-43-011-20-201000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 70430-0150 vs 801-43-011-20-201000 |
CMS11S-S5M24 | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 70430-0150 vs CMS11S-S5M24 |
1-175788-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 70430-0150 vs 1-175788-1 |
WT11SAC | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | 70430-0150 vs WT11SAC |
1-641301-1 | CONNECTOR, 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 70430-0150 vs 1-641301-1 |
MIL-C-55302/62LB11M | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 70430-0150 vs MIL-C-55302/62LB11M |
CT100F26-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 70430-0150 vs CT100F26-11 |
1702210000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 70430-0150 vs 1702210000 |
26-32-6114 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 70430-0150 vs 26-32-6114 |