There are no models available for this part yet.
Overview of 7045-02-06-BS by Brennan Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70454-2306LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 168 Position, Straight, Press-Fit, Wide body. | |
70451-2011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body. | |
70452-1310LF | Amphenol Communications Solutions | 4 Row Signal Header, 120 Position, Straight, Press-Fit, Wide body |
Price & Stock for 7045-02-06-BS by Brennan Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74780684
|
RS | 02FP-06MMX1.0 Straight With Bonded Seal | Brennan 7045-02-06-BS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 | RFQ |