Part Details for 70460-1005 by Amphenol FCi
Overview of 70460-1005 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70460-2004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
70460-1004LF | Amphenol Communications Solutions | 4 Row Monoblock Header, 72 position, Straight, Press-Fit, Wide body | |
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter |
Part Details for 70460-1005
70460-1005 CAD Models
70460-1005 Part Data Attributes
|
70460-1005
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70460-1005
Amphenol FCi
Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70460-1005
This table gives cross-reference parts and alternative options found for 70460-1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70460-1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70460-5003LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70460-1005 vs 70460-5003LF |
70464-1026 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70460-1005 vs 70464-1026 |
70464-5026 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70460-1005 vs 70464-5026 |
70460-5001 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70460-1005 vs 70460-5001 |
70460-2003LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70460-1005 vs 70460-2003LF |
70464-5024LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70460-1005 vs 70464-5024LF |
70464-2026 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70460-1005 vs 70464-2026 |
70460-3001 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70460-1005 vs 70460-3001 |
70460-3005 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70460-1005 vs 70460-3005 |
70464-1026 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70460-1005 vs 70464-1026 |