Part Details for 70464-9026 by Amphenol Communications Solutions
Overview of 70464-9026 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for 70464-9026
70464-9026 CAD Models
70464-9026 Part Data Attributes
|
70464-9026
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70464-9026
Amphenol Communications Solutions
Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.00 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70464-9026
This table gives cross-reference parts and alternative options found for 70464-9026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70464-9026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70464-5024 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70464-9026 vs 70464-5024 |
70460-5005 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70464-9026 vs 70460-5005 |
70464-1024LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70464-9026 vs 70464-1024LF |
70464-9026 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70464-9026 vs 70464-9026 |
70460-5003LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70464-9026 vs 70460-5003LF |
70464-9024 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70464-9026 vs 70464-9024 |
70464-2024 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70464-9026 vs 70464-2024 |
70464-1026LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 70464-9026 vs 70464-1026LF |
70460-2003LF | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70464-9026 vs 70460-2003LF |
70460-5002 | Board Connector, 56 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70464-9026 vs 70460-5002 |