Part Details for 7047-0195-30 by Yazaki Corp
Overview of 7047-0195-30 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70472-2006LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. | |
70471-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 72 Positions. | |
70472-1006LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions. |
Price & Stock for 7047-0195-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5394 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | 4315 |
|
$2.0475 / $5.8500 | Buy Now | |
DISTI #
7047019530
|
TTI | Terminals BAND CLIP 181.8MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
7047019530-B
|
TTI | Automotive Connectors BAND CLIP 181.8MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1680 | Buy Now |