7047.1350
Schurter Electronic Components
Description: Electric Fuse, Super Time Lag Blow, 30A, 125VAC, 500A (IR), Inline/holder, ROHS COMPLIANT

Overview of 7047.1350 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
70472-2006LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions.
70471-1002LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 72 Positions.
70472-1006LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 120 Positions.

Price & Stock for 7047.1350 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53R1191
Newark D20 Td 30 |Schurter 7047.1350 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 7047.1350 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7047.1350 by Schurter Electronic Components

7047.1350
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
SUPER TIME LAG
Body Height
38 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Pre-arcing Time-Min
2000 ms
Rated Breaking Capacity
500 A
Rated Current
30 A
Rated Voltage(AC)
125 V
Reference Standard
NFC; NNO
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 7047.1350
    Schurter Electronic Components
    Electric Fuse, Super Time Lag Blow, 30A, 125VAC, 500A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for 7047.1350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7047.1350 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7047.1350 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7047.1350 would you like to use for your alert(s)?
  • Please alert me when 7047.1350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7047.1350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7047.1350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7047.1350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7047.1350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7047.1350 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: