Part Details for 705-00/00 by Qualtek Electronics Corporation
Overview of 705-00/00 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 705-00/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6859
|
Newark | Connector, Iec Power Entry, Plug, 10A, Iec Connector Type:Iec C13 Socket, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Cable Mount, Product Range:-, Contact Termination:Screw Rohs Compliant: Yes |Qualtek Electronics 705-00/00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q214-ND
|
DigiKey | PWR ENT PLUG IEC320-C13 R/A SCRW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
468 In Stock |
|
$5.9752 / $8.4400 | Buy Now |
DISTI #
70133306
|
RS | Plug Assembly Female Rewireable Plug C13 18 AWG Nylon Jkt UL CSA VDE Stds | Qualtek Electronics Corp. 705-00/00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 464 |
|
$7.0400 / $9.0200 | Buy Now |
|
Future Electronics | REWIRABLE PLUG ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.0400 | Buy Now |
|
Quest Components | AC POWER RECEPTACLE,ANGLED ENTRY,10A 250VAC | 68 |
|
$9.5090 / $11.5650 | Buy Now |
DISTI #
1425189
|
element14 Asia-Pacific | CONNECTOR, IEC POWER ENTRY, PLUG, 10A RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$9.9122 / $12.3223 | Buy Now |
DISTI #
1425189
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 0 |
|
$9.9224 / $12.3373 | Buy Now |
Part Details for 705-00/00
705-00/00 CAD Models
705-00/00 Part Data Attributes
|
705-00/00
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
705-00/00
Qualtek Electronics Corporation
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.724 inch | |
Body Depth | 2.028 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;UL;VDE | |
Total Number of Contacts | 3 |