Part Details for 70500813 by Crouzet
Overview of 70500813 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70500813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3807
|
Newark | Microswitch Accessory, For 83106-109-111-112-154 Series, Lever E Rohs Compliant: Yes |Crouzet 70500813 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
70500813-ND
|
DigiKey | E ACT FOR SW-83101-112154 R=4 Min Qty: 30 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
874-70500813
|
Mouser Electronics | Basic / Snap Action Switches E ACT FOR SW-83101-112,154 R=4 RoHS: Compliant | 14 |
|
$5.2500 | Buy Now |
DISTI #
71085687
|
RS | Switch, E ACT FOR SW-83101-112,154 R=4 | Crouzet 70500813 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $5.4300 | RFQ |
|
Onlinecomponents.com | Switch Access Snap Action Switch Roller Lever RoHS: Compliant |
20 In Stock |
|
$3.0100 / $5.7800 | Buy Now |
DISTI #
66720162
|
Verical | Switch Access Roller Lever Snap Action Switch Min Qty: 20 Package Multiple: 20 Date Code: 2243 | Americas - 20 |
|
$6.8270 | Buy Now |
DISTI #
CROUZET70500813
|
TME | Lever with roller, 47mm Min Qty: 30 | 0 |
|
$5.3800 | RFQ |
|
Master Electronics | Switch Access Snap Action Switch Roller Lever RoHS: Compliant |
20 In Stock |
|
$3.0100 / $5.7800 | Buy Now |
|
Neutron USA | ER47 Actuator, FOR SW-83101-112,154 R=4 | 34 |
|
$31.5500 | Buy Now |
Part Details for 70500813
70500813 CAD Models
70500813 Part Data Attributes:
|
70500813
Crouzet
Buy Now
|
Compare Parts:
70500813
Crouzet
|
Samacsys Manufacturer | Crouzet |