Part Details for 70500828 by Crouzet
Overview of 70500828 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70500828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3808
|
Newark | "b" Actuator For Switch-83101=112,154" Rohs Compliant: Yes |Crouzet 70500828 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
70500828-ND
|
DigiKey | B ACT FOR SW-83101=112154 Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8100 | Buy Now |
DISTI #
874-70500828
|
Mouser Electronics | Basic / Snap Action Switches B ACT FOR SW-83101=112,154 RoHS: Compliant | 28 |
|
$7.0100 | Buy Now |
DISTI #
71085688
|
RS | Switch, B ACT FOR SW-83101=112,154 | Crouzet 70500828 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 | RFQ |
|
Onlinecomponents.com | Switch Access Snap Action Switch Flat Lever RoHS: Compliant |
20 In Stock |
|
$3.9900 / $7.0100 | Buy Now |
DISTI #
CROUZET70500828
|
TME | Lever, 49mm Min Qty: 30 | 0 |
|
$7.1600 | RFQ |
|
Master Electronics | Switch Access Snap Action Switch Flat Lever RoHS: Compliant |
20 In Stock |
|
$3.9900 / $7.0100 | Buy Now |
|
Neutron USA | Microswitch accessory, Adjustable flat lever, for 83106/83109/83111/83112/83154 Series | 48 |
|
$37.5100 | Buy Now |