Part Details for 7052S35G by Integrated Device Technology Inc
Overview of 7052S35G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7052S35G | Renesas Electronics Corporation | 2K x 8 FourPort RAM | |
7052S35GB | Renesas Electronics Corporation | 2K x 8 FourPort RAM |
Part Details for 7052S35G
7052S35G CAD Models
7052S35G Part Data Attributes
|
7052S35G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7052S35G
Integrated Device Technology Inc
PGA-108, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | |
Pin Count | 108 | |
Manufacturer Package Code | GU108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1989-07-24 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for 7052S35G
This table gives cross-reference parts and alternative options found for 7052S35G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7052S35G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7052S35GGB | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7052S35G vs 7052S35GGB |
7052L35GG | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7052S35G vs 7052L35GG |
7052L35G | PGA-108, Tray | Integrated Device Technology Inc | 7052S35G vs 7052L35G |
IDT7052S35GB | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7052S35G vs IDT7052S35GB |
IDT7052S35GGB | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7052S35G vs IDT7052S35GGB |
IDT7052L35G | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7052S35G vs IDT7052L35G |
7052S35GG | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | 7052S35G vs 7052S35GG |
IDT7052S35G | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7052S35G vs IDT7052S35G |