70541-0036
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 70541-0036 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68705-414HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail
10136647-054142LF Amphenol Communications Solutions Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing.
68705-411HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail

Price & Stock for 70541-0036 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH8716
Newark Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70541 Series Rohs Compliant: Yes |Molex 70541-0036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7300
  • 10 $1.3500
  • 25 $1.2900
  • 50 $1.2400
  • 100 $1.1800
  • 250 $1.1600
$1.1600 / $1.7300 Buy Now
DISTI # 538-70541-0036
Mouser Electronics Headers & Wire Housings 2.54MM SHRD HDR 2CKT RoHS: Compliant 2856
  • 1 $0.8200
  • 10 $0.7500
  • 1,000 $0.7000
  • 2,500 $0.6620
  • 5,000 $0.5500
  • 10,000 $0.4870
$0.4870 / $0.8200 Buy Now
DISTI # 71463424
RS SL Vrt Latch Hdr /Split Pg 15 SAu 2Ckt | Molex Incorporated 70541-0036 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk 0
  • 85 $1.1300
  • 425 $1.0400
  • 850 $0.9100
  • 1,700 $0.7900
$0.7900 / $1.1300 RFQ
Onlinecomponents.com Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - SL 70541 Series - Through Hole - 1 Rows. RoHS: Compliant 13018 Partner Stock
  • 85 $1.0200
  • 1,032 $0.8280
  • 2,064 $0.8100
  • 4,128 $0.7960
  • 5,000 $0.7190
  • 10,000 $0.6930
  • 25,000 $0.6880
$0.6880 / $1.0200 Buy Now
DISTI # 705410036-MOL
TME 70541-0036 Min Qty: 55 13018
  • 55 $0.7698
  • 1,032 $0.6628
  • 2,064 $0.6185
  • 4,128 $0.5872
  • 5,000 $0.5428
  • 10,000 $0.4828
$0.4828 / $0.7698 Buy Now
Master Electronics Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - SL 70541 Series - Through Hole - 1 Rows. RoHS: Compliant 13018 Partner Stock
  • 85 $1.0200
  • 1,032 $0.8280
  • 2,064 $0.8100
  • 4,128 $0.7960
  • 5,000 $0.7190
  • 10,000 $0.6930
  • 25,000 $0.6880
$0.6880 / $1.0200 Buy Now
DISTI # 10195544
TestEquity LLC Molex 70541-0036 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, 0.38um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating 13018
  • 1 $0.8500
$0.8500 Buy Now

CAD Models for 70541-0036 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70541-0036 by Molex

70541-0036
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
28 Weeks, 4 Days
Samacsys Manufacturer
Molex
Additional Feature
GOLD (15)
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.26 inch
Body Depth
0.465 inch
Body Length
0.488 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. 70541-0036
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 70541-0036

This table gives cross-reference parts and alternative options found for 70541-0036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70541-0036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70541-0071 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT Molex 70541-0036 vs 70541-0071

Related Parts for 70541-0036

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70541-0036 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70541-0036 by Molex

Select Manufacturer
Which Manufacturer of 70541-0036 would you like to use for your alert(s)?
  • Please alert me when 70541-0036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70541-0036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70541-0036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70541-0036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70541-0036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70541-0036 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: