-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
68705-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10136647-054142LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Natural Color, 5 Positions, Non GW Compatible, with out Posts, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2632
|
Newark | Header Connector, pcb Mount, recept,3 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech |Molex 70541-0037 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 | Buy Now |
DISTI #
0705410037
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705410037) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 | Buy Now |
DISTI #
538-70541-0037
|
Mouser Electronics | Headers & Wire Housings SL Vrt Latch Hdr /Sp Split Pg 15 SAu 3Ckt RoHS: Compliant | 1319 |
|
$0.7190 / $1.5300 | Buy Now |
DISTI #
71463430
|
RS | SL Vrt Latch Hdr /Split Pg 15 SAu 3Ckt | Molex Incorporated 70541-0037 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5300 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
556 Partner Stock |
|
$0.6200 / $0.8600 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
70541-0037
|
TTI | Headers & Wire Housings SL Vrt Latch Hdr /Sp Split Pg 15 SAu 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 1680 Container: Tube | Americas - 0 |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
705410037-MOL
|
TME | 70541-0037 Min Qty: 50 | 556 |
|
$0.8377 / $0.8380 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
556 Partner Stock |
|
$0.6200 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70541-0037
Molex
Buy Now
Datasheet
|
Compare Parts:
70541-0037
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | GOLD (15) | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.588 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for 70541-0037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70541-0037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70541-0072 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 70541-0037 vs 70541-0072 |
0705410072 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 70541-0037 vs 0705410072 |