-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8844
|
Newark | Sl Vrt Latch Hdr /Split Pg 30Sau 6Ckt |Molex 70541-0075 (Alternate Part Number: 800755032772 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.4600 | Buy Now |
DISTI #
538-70541-0075
|
Mouser Electronics | Headers & Wire Housings SL Vrt Latch Hdr /Sp Split Pg 30 SAu 6Ckt RoHS: Compliant | 723 |
|
$1.3300 / $2.3900 | Buy Now |
DISTI #
71463478
|
RS | SL Vrt Latch Hdr /Split Pg 30SAu 6Ckt | Molex Incorporated 70541-0075 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
480 Partner Stock |
|
$0.8570 / $1.4600 | Buy Now |
DISTI #
16860176
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole SL Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 480 |
|
$1.3600 / $1.4500 | Buy Now |
DISTI #
77311183
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole SL Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 142 |
|
$1.4000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING MECH, BLACK INSULATOR, RECEPTACLE | 24 |
|
$1.9350 / $2.4188 | Buy Now |
DISTI #
Molex 70541-0075
|
PEI Genesis | Board Connector, Contact | 622 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
480 Partner Stock |
|
$0.8570 / $1.4600 | Buy Now |
DISTI #
10195551
|
TestEquity LLC | Molex 70541-0075 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 6 Circuits, 0.76um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | 480 |
|
$1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70541-0075
Molex
Buy Now
Datasheet
|
Compare Parts:
70541-0075
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | GOLD (30) | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.888 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for 70541-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70541-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70541-0040 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 70541-0075 vs 70541-0040 |