-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2646
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0004 (Alternate Part Number: 800753597914 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3020 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
80AH0705
|
Newark | 2.54Cgridsl Srdvhdrassysr 15 Sau 5Ckt Rohs Compliant: Yes |Molex 70543-0004 (Alternate Part Number: 800753597914 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4091 |
|
$1.0100 / $1.5000 | Buy Now |
DISTI #
64T4859
|
Newark | Wire-To-Board Connector, Sl 70543 Series, Through Hole, Header, 5, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 70543-0004 (Alternate Part Number: 800753597914 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9963 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
538-70543-0004
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 5P single row RoHS: Compliant | 24664 |
|
$0.5270 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
7273 In Stock |
|
$0.3530 / $0.4422 | Buy Now |
|
Bristol Electronics | 771 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 51 |
|
$0.8343 / $1.3905 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 128 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 23824 |
|
$0.5099 / $2.3175 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 331 |
|
$0.9270 / $2.3175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70543-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0004
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.45 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 850VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70543-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104361-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 70543-0004 vs 104361-4 |
SM05B-PASS-1-TB(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Ivory Insulator, | JST Manufacturing | 70543-0004 vs SM05B-PASS-1-TB(LF)(SN) |
ZW-05-10-L-S-604-113-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 70543-0004 vs ZW-05-10-L-S-604-113-002 |
SM05B-PASS-NI-TBT(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 70543-0004 vs SM05B-PASS-NI-TBT(SN) |
ZW-05-14-T-S-1116-102-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 70543-0004 vs ZW-05-14-T-S-1116-102-003 |
ZW-05-20-S-S-630-125-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 70543-0004 vs ZW-05-20-S-S-630-125-002 |
DF13-5P-1.25H(77) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 70543-0004 vs DF13-5P-1.25H(77) |
929400-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 70543-0004 vs 929400-01-05-RK |
3-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 70543-0004 vs 3-102898-8 |
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 70543-0004 vs 22-11-1051 |