Part Details for 70543-0300 by Molex
Overview of 70543-0300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70543-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3359
|
Newark | Cgrid Sl Vhdr Sr 160 R Sr 160 30 Sau 6Ckt Rohs Compliant: Yes |Molex 70543-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1490 |
|
$1.2100 / $2.2600 | Buy Now |
DISTI #
81AK8851
|
Newark | Cgrid Sl Vhdr Sr 160 30Sau 6Ckt Rohs Compliant: Yes |Molex 70543-0300 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7700 | Buy Now |
DISTI #
538-70543-0300
|
Mouser Electronics | Headers & Wire Housings CGrid SL VHdr SR 160 r SR 160 30 SAU 6Ckt RoHS: Compliant | 371 |
|
$1.1200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
1490 Partner Stock |
|
$0.6120 / $1.0600 | Buy Now |
DISTI #
4001719
|
Farnell | CGRID SL VHDR SR 160 30SAU 6CKT RoHS: Compliant Min Qty: 60 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$1.6941 | Buy Now |
DISTI #
4238397
|
Farnell | RoHS: Compliant Min Qty: 62 Container: Each | 0 |
|
$2.2337 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
1490 Partner Stock |
|
$0.6120 / $1.0600 | Buy Now |
DISTI #
10195582
|
TestEquity LLC | Molex 70543-0300 Headers & Wire Housings, Cgrid Sl Vhdr Sr 160 R Sr 160 30 Sau 6 Circuit, | 1490 |
|
$1.1900 | Buy Now |
Part Details for 70543-0300
70543-0300 CAD Models
70543-0300 Part Data Attributes
|
70543-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0300
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70543-0300
This table gives cross-reference parts and alternative options found for 70543-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-06-1-YO-9-319-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70543-0300 vs 8614-00-06-1-YO-9-319-LF |
42375-3433 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0300 vs 42375-3433 |
68633-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70543-0300 vs 68633-106 |
68705-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70543-0300 vs 68705-106 |
22-04-6062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0300 vs 22-04-6062 |
22-23-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70543-0300 vs 22-23-1065 |
68705-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70543-0300 vs 68705-106 |
8614-00-06-1-YO-9-319-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70543-0300 vs 8614-00-06-1-YO-9-319-LF |
68633-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70543-0300 vs 68633-106 |