-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-70545-0048
|
Mouser Electronics | Headers & Wire Housings HDR SHROUDED SNGL 14 RoHS: Compliant | 61 |
|
$4.7000 / $7.9900 | Buy Now |
DISTI #
71463741
|
RS | CGRID SL SRD VHDR SR 120 TPG 15AU 14CKT | Molex Incorporated 70545-0048 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $6.2900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
3266 Partner Stock |
|
$2.4500 / $4.1900 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 30 |
|
$5.2425 / $10.4850 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 3 |
|
$2.0580 / $2.7440 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 807 |
|
$5.2425 / $10.4850 | Buy Now |
DISTI #
70545-0048
|
TTI | Headers & Wire Housings HDR SHROUDED SNGL 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 576 Package Multiple: 576 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
MOL70545-0048
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 TPG 5AU 14CKT | 11 |
|
$3.6146 / $4.2188 | Buy Now |
DISTI #
Molex 70545-0048
|
PEI Genesis | Board Connector, Contact | 4126 |
|
Buy Now | |
DISTI #
4251850
|
Farnell | RoHS: Compliant Min Qty: 28 Container: Each | 0 |
|
$4.9827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70545-0048
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-0048
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.688 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70545-0048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-0048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70545-0083 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 70545-0048 vs 70545-0083 |
70545-0013 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 70545-0048 vs 70545-0013 |