Part Details for 70545-0176 by Molex
Overview of 70545-0176 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 70545-0176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5832
|
Newark | Cgrid Sl Srd Vhdr Sa 120 Tpg 30 Au 2 Ckt |Molex 70545-0176 Min Qty: 2064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
538-70545-0176
|
Mouser Electronics | Headers & Wire Housings CGRID SL Srd VHDR SA 120 TPg 30 Au 2 CKT RoHS: Compliant | 780 |
|
$0.7180 / $1.4800 | Buy Now |
DISTI #
71463866
|
RS | CGRID SL Srd VHDR SA 120 TPg 30 Au 2 CKT | Molex Incorporated 70545-0176 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1900 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1548 Partner Stock |
|
$0.5410 / $0.7960 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1548 Partner Stock |
|
$0.5410 / $0.7960 | Buy Now |
DISTI #
10195606
|
TestEquity LLC | Molex 70545-0176 Headers & Wire Housings, Cgrid Sl Srd Vhdr Sa 120 Tpg 30 Au 2 Circuit, | 1548 |
|
$0.8400 | Buy Now |
Part Details for 70545-0176
70545-0176 CAD Models
70545-0176 Part Data Attributes
|
70545-0176
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-0176
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (75) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70545-0176
This table gives cross-reference parts and alternative options found for 70545-0176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-0176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68422-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-0176 vs 68422-702HLF |
65629-202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-0176 vs 65629-202LF |
65632-202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70545-0176 vs 65632-202LF |
8614-00-02-1-YO-3-317 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70545-0176 vs 8614-00-02-1-YO-3-317 |
87800-701HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70545-0176 vs 87800-701HLF |
67284-202LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-0176 vs 67284-202LF |
68000-902HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70545-0176 vs 68000-902HLF |
68418-802HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-0176 vs 68418-802HLF |
8614-00-02-1-YO-1-314 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70545-0176 vs 8614-00-02-1-YO-1-314 |
87452-102HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-0176 vs 87452-102HLF |