Part Details for 70545-9044 by Molex
Overview of 70545-9044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 70545-9044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8862
|
Newark | Cgrid Sl Srd Vhdr Sr 120 Tpg 15Au 10Ckt |Molex 70545-9044 Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
93M3418
|
Newark | Cgrid Sl Srd Vhdr Sr R 120 Tpg 15Au 10Ckt |Molex 70545-9044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.7140 / $1.1300 | Buy Now |
DISTI #
10195607
|
TestEquity LLC | Molex 70545-9044 Headers & Wire Housings, Cgrid Sl Srd Vhdr Sr R 120 Tpg 15Au 10 Circuit, | 0 |
|
$1.2700 | Buy Now |
Part Details for 70545-9044
70545-9044 CAD Models
70545-9044 Part Data Attributes
|
70545-9044
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-9044
Molex
CGrid SL Srd VHdr SR 120 TPg 15Au 10Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70545-9044
This table gives cross-reference parts and alternative options found for 70545-9044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-9044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42375-1114 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 42375-1114 |
22-03-2103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 22-03-2103 |
42375-3262 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 42375-3262 |
22-11-2108 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 22-11-2108 |
1-827295-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 70545-9044 vs 1-827295-0 |
HTS-110-T-A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70545-9044 vs HTS-110-T-A |
42375-3122 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 42375-3122 |
0705459044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 0705459044 |
89232-110HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70545-9044 vs 89232-110HLF |
22-23-3103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 70545-9044 vs 22-23-3103 |