Part Details for 70545-9052 by Molex
Overview of 70545-9052 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 70545-9052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5838
|
Newark | Cgrid Sl Srd Vhdr Sr 120 Tpg 15Au 18Ckt |Molex 70545-9052 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.2200 | Buy Now |
DISTI #
0705459052
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 18CKT - Rail/Tube (Alt: 0705459052) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.6700 | Buy Now |
DISTI #
0705459052
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 18CKT - Rail/Tube (Alt: 0705459052) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ | |
DISTI #
0705459052
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 18CKT - Rail/Tube (Alt: 0705459052) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
RFQ |
Part Details for 70545-9052
70545-9052 CAD Models
70545-9052 Part Data Attributes
|
70545-9052
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-9052
Molex
CGrid SL Srd VHdr SR 120 TPg 15Au 18Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |