Part Details for 70545-9054 by Molex
Overview of 70545-9054 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 70545-9054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0705459054
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 20CKT - Rail/Tube (Alt: 0705459054) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Container: Tube | 0 |
|
RFQ | |
DISTI #
0705459054
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 20CKT - Rail/Tube (Alt: 0705459054) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Container: Tube | 0 |
|
RFQ | |
DISTI #
0705459054
|
Avnet Americas | CGRID SL SRD VHDR SR 120 TPG 15AU 20CKT - Rail/Tube (Alt: 0705459054) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Container: Tube | 0 |
|
RFQ |
Part Details for 70545-9054
70545-9054 CAD Models
70545-9054 Part Data Attributes
|
70545-9054
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-9054
Molex
CGrid SL Srd VHdr SR 120 TPg 15Au 20Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70545-9054
This table gives cross-reference parts and alternative options found for 70545-9054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-9054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-120-T-A-2 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70545-9054 vs HTS-120-T-A-2 |
HTS-120-T-G-1 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 70545-9054 vs HTS-120-T-G-1 |