-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8721
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70551 Series Rohs Compliant: Yes |Molex 70551-0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$0.2920 | Buy Now |
DISTI #
93M3429
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech Rohs Compliant: Yes |Molex 70551-0040 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.2400 | Buy Now |
DISTI #
538-70551-0040
|
Mouser Electronics | Headers & Wire Housings SL R/A Latch Hdr /Sp Split Pg 15 SAu 6Ckt RoHS: Compliant | 1997 |
|
$1.4400 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
1767 Partner Stock |
|
$0.7960 / $1.3800 | Buy Now |
DISTI #
3051712
|
element14 Asia-Pacific | WTB CONN, HEADER, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$0.9886 / $2.3683 | Buy Now |
DISTI #
3051712
|
Farnell | WTB CONN, HEADER, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 1 Days Container: Each | 233 |
|
$1.0268 / $1.8987 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
1767 Partner Stock |
|
$0.7960 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70551-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
70551-0040
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.623 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70551-0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70551-0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70551-0075 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 70551-0040 vs 70551-0075 |