-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3442
|
Newark | Header Connector, pcb Mount, recept,24 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech |Molex 70551-0058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$4.7600 / $6.0000 | Buy Now |
DISTI #
59H2864
|
Newark | Header Connector, pcb Mount, recept,24 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech |Molex 70551-0058 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.7300 | Buy Now |
DISTI #
0705510058
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510058) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.3494 / $4.1108 | Buy Now |
DISTI #
538-70551-0058
|
Mouser Electronics | Headers & Wire Housings SL R/A Latch Hdr /Sp plit Pg 15 SAu 24Ckt RoHS: Compliant | 0 |
|
$3.0600 / $3.5200 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 24 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant |
250 Partner Stock |
|
$2.2300 / $3.3200 | Buy Now |
DISTI #
59364045
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 19 Package Multiple: 1 | Americas - 250 |
|
$3.3000 / $3.4200 | Buy Now |
DISTI #
0705510058
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510058) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.3494 / $4.1108 | Buy Now |
DISTI #
4251857
|
Farnell | RoHS: Compliant Min Qty: 18 Container: Each | 0 |
|
$7.9667 | Buy Now |
|
Master Electronics | 2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 24 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant |
250 Partner Stock |
|
$2.2300 / $3.3200 | Buy Now |
DISTI #
10195612
|
TestEquity LLC | Molex 70551-0058 Headers & Wire Housings, Sl Right-Angle Latch Header /Sp Plit Pg 15 Sau 24 Circuit, | 250 |
|
$3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70551-0058
Molex
Buy Now
Datasheet
|
Compare Parts:
70551-0058
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 2.423 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70551-0058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70551-0058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70551-0093 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 70551-0058 vs 70551-0093 |